398002-01, AC Power Cords INTL 1.8m 3X1.0 10A SI32/ISRAEL AGLE C13
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 шт., срок 7-9 недель
2 290 руб.
от 10 шт. —
1 960 руб.
от 25 шт. —
1 830 руб.
от 50 шт. —
1 698.79 руб.
Добавить в корзину 1 шт.
на сумму 2 290 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cable Assemblies\AC Power Cords
International Power CordsQualtek Electronics International Power Cord for Argentina, Italy, Switzerland, Singapore, United Kingdom, Australia, Brazil, and Israel consist of a wide range of plugs, connectors, cordage, and colors. Qualtek's International Power Cords feature ISO 9001 certification and the major International Safety Agencies' approvals. Now available in medical grade.
Технические параметры
Brand: | Qualtek |
Cable Length: | 1.8 m |
Conductor Color Coding: | Brown, Blue, Green-Yellow |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Jacket Color: | Black |
Manufacturer: | Qualtek |
Plug: | SI 32 IS16AR, Right Angle |
Power Rating: | 2.5 kW |
Product Category: | AC Power Cords |
Product Type: | AC Power Cords |
Receptacle: | IEC-320-C13 |
Region: | Israel |
Shielding: | Unshielded |
Subcategory: | Power Cords |
Type: | AC Power Cord |
Voltage Rating: | 250 V |
1st Connector | SI 32 (Angled) |
2nd Connector | IEC 320-C13 |
Approval Agency Marking | SII |
Approved Countries | Israel |
California Prop 65 | Warning Information |
Color | Black |
Cord Type | H05VV-F |
Current Rating (Amps) | 10A |
ECCN | EAR99 |
Environmental Information | http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd |
HTSUS | 8544.42.9010 |
Length | 5.91' (1.80m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Conductors | 3 |
Operating Temperature | 70В°C |
Package | Box |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Style | Male Pins (Blades) to Female Sockets (Slots) |
Video File | Qualtek Power Cords |
Voltage Rating | 250V |
Вес, г | 238.3 |
Техническая документация
Datasheet 398002-01
pdf, 156 КБ
Datasheet 398002-01
pdf, 142 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары