FAA1-12038NBJW31-A, AC Fans AC AXIAL FAN 115VAC

FAA1-12038NBJW31-A, AC Fans AC AXIAL FAN 115VAC
Изображения служат только для ознакомления,
см. техническую документацию
29 шт., срок 7-9 недель
2 950 руб.
Добавить в корзину 1 шт. на сумму 2 950 руб.
Альтернативные предложения1
Номенклатурный номер: 8004891029
Артикул: FAA1-12038NBJW31-A

Описание

Thermal Management\Fans & Blowers\Fans\AC Fans
FAA1 AC Axial Fans

Qualtek Electronics FAA1 AC Axial Fans are offered in a large variety of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a wide range of speeds. The FAA1 AC Axial fans are available from 115V AC to 230V AC and ranging in size from 60mm to 280mm, with a large array of functions and special features. The fans are produced in high tech facilities assuring high-quality standards with large production capabilities.

Технические параметры

Рабочее напряжение,В 115
Brand: Qualtek
Current Type: AC
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Qualtek
Product Category: AC Fans
Product Type: AC Fans
Subcategory: Fans, Blowers & Accessories
Type: Axial
Approval Agency CE, cURus, TUV
California Prop 65 Warning Information
Current Rating (Amps) 0.220A
ECCN EAR99
Environmental Information http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd
Fan Type Tubeaxial
HTSUS 8414.59.6590
Material - Blade Plastic
Material - Frame Aluminum
Moisture Sensitivity Level (MSL) 1(Unlimited)
Operating Temperature 14 ~ 158В°F(-10 ~ 70В°C)
Package Bulk
RoHS Status ROHS3 Compliant
Series FAA1-12038-A->
Size / Dimension Square-119.5mm L x 119.5mm H
Static Pressure 0.35 in H2O(87.2 Pa)
Termination 2 Wire Leads
Weight 1.2 lbs(544.3 g)
Width 38.50mm
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1176 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.