FMA1-12038WBJW12-A, EC Fans EC FAN, 120x120x38mm, 2-BALL BEARING, ULTRA HIGH SPEED, 100-240VAC, WIRE LEADS

FMA1-12038WBJW12-A, EC Fans EC FAN, 120x120x38mm, 2-BALL BEARING, ULTRA HIGH SPEED, 100-240VAC, WIRE LEADS
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 7-9 недель
6 280 руб.
Добавить в корзину 1 шт. на сумму 6 280 руб.
Номенклатурный номер: 8004891089
Артикул: FMA1-12038WBJW12-A

Описание

Thermal Management\Fans & Blowers\Fans\EC Fans
EC Fans
Qualtek EC Fans are AC fans that are powered by a DC motor. A power supply inside the fan converts the AC input to DC to power the fan. This allows for higher speeds versus AC fans and increased airflow as a similar-sized fan. These fans are more efficient than AC motor fans and are available with tachometer output, alarm output, and PWM control.

Технические параметры

Airflow: 138 CFM(3.9 m3/min)
Bearing Type: Ball
Brand: Qualtek
Current Type: EC
Depth: 38 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Material: Plastic
IP Rating: IP54
Manufacturer: Qualtek
Noise: 51.5 DBA
Operating Supply Voltage: 100 VAC to 240 VAC
Power Rating: 15 W
Product Category: EC Fans
Product Type: EC Fans
Speed: 3500 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads
Вес, г 306.5

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.