NYS224C-5, Phone Connectors 1/4" MONO LONG HANDL GRN CC RNG REAN

NYS224C-5, Phone Connectors 1/4" MONO LONG HANDL GRN CC RNG REAN
Изображения служат только для ознакомления,
см. техническую документацию
384 шт., срок 6-8 недель
730 руб.
от 100 шт.610 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8004895410
Артикул: NYS224C-5
Бренд: Rean

Описание

Connectors\Audio & Video Connectors\Phone Connectors
NYS Phone Plugs & Jacks Neutrik / REAN NYS Phone Plugs and Jacks offer ≥1GΩ insulation resistance, 500VDC dielectric strength, and a lifetime of >1000 mating cycles. The phone jacks offer horizontal and vertical printed circuit board (PCB) mount options in metal or plastic housings with kinked solder pins to secure them to the PCB. The plugs from Neutrik feature short and long metal handles including plastic handles for flexible strain relief and a "silent switch" on the plug finger to help eliminate "pop" during insertion and withdrawal.

Технические параметры

Brand: REAN
Color: Green
Contact Material: Metal
Contact Plating: Silver
Factory Pack Quantity: 100
Gender: Male
Manufacturer: Neutrik
Mounting Style: Cable
Number of Positions: 2 Position
Orientation: Straight
Product Category: Phone Connectors
Product Type: Phone Connectors
Standard: 1/4 in
Subcategory: Audio & Video Connectors
Switch Configuration: Not Switched
Termination Style: Solder
Вес, г 10

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.