102567-2, Board to Board & Mezzanine Connectors 24 MODII 2PC HDR DR

102567-2, Board to Board & Mezzanine Connectors 24 MODII 2PC HDR DR
Изображения служат только для ознакомления,
см. техническую документацию
1 650 руб.
от 10 шт.1 600 руб.
от 25 шт.1 510 руб.
от 96 шт.1 294.31 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Номенклатурный номер: 8004895912
Артикул: 102567-2
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 48
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: AMPMODU MOD II
Stack Height: 11.43 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: AMPMODU
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 237 КБ