1059654-1, RF Connectors / Coaxial Connectors BMA STRAIGHT JACK

1059654-1, RF Connectors / Coaxial Connectors BMA STRAIGHT JACK
Изображения служат только для ознакомления,
см. техническую документацию
8 090 руб.
от 10 шт.6 430 руб.
от 25 шт.5 730 руб.
Добавить в корзину 1 шт. на сумму 8 090 руб.
Номенклатурный номер: 8004896299
Артикул: 1059654-1
Бренд: TE Connectivity

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors

Технические параметры

Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Straight
Brand: TE Connectivity/AMP
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Contact Type: Press-Fit
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5000 MOhms
Isolation: Non-Isolated
Manufacturer: TE Connectivity
Maximum Frequency: 18 GHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: Panel Mount
Orientation: Straight
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Panel Receptacles
RF Series: BMA
Subcategory: RF Interconnects
Termination Style: Press Fit
Voltage Rating: 335 V
Вес, г 1.97

Техническая документация

Datasheet
pdf, 54 КБ