1102895-1, Heavy Duty Power Connectors HEE.32.STI.C.B1-32

1102895-1, Heavy Duty Power Connectors HEE.32.STI.C.B1-32
Изображения служат только для ознакомления,
см. техническую документацию
15 120 руб.
Добавить в корзину 1 шт. на сумму 15 120 руб.
Номенклатурный номер: 8004896457
Артикул: 1102895-1
Бренд: TE Connectivity

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Harsh Environment Products TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.

Технические параметры

Brand: TE Connectivity/AMP
Current Rating: 16 A
Factory Pack Quantity: 10
Housing Gender: Male
Housing Material: Polycarbonate(PC)
Housing/Hood Size: 6
Insert/Contact Gender: Male
Manufacturer: TE Connectivity
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 32 Position+PE
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Inserts
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 500 V
Вес, г 96

Техническая документация

Datasheet
pdf, 67 КБ