1103016-1, Heavy Duty Power Connectors MDL2.HD.18.STI.C

1103016-1, Heavy Duty Power Connectors MDL2.HD.18.STI.C
Изображения служат только для ознакомления,
см. техническую документацию
4 390 руб.
от 10 шт.3 690 руб.
от 20 шт.3 320 руб.
от 50 шт.3 005.11 руб.
Добавить в корзину 1 шт. на сумму 4 390 руб.
Номенклатурный номер: 8004896464
Артикул: 1103016-1
Бренд: TE Connectivity

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Harsh Environment Products TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.

Технические параметры

Brand: TE Connectivity
Current Rating: 10 A
Factory Pack Quantity: 10
Housing Material: Polyamide(PA)
Insert / Contact Gender: Male
Manufacturer: TE Connectivity
Mounting Angle: Straight
Number of Positions: 18 Position
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Inserts
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 250 V
Вес, г 11

Техническая документация

Datasheet 1103016-1
pdf, 89 КБ