1-1123722-7, Power to the Board PLUG HOUSING 7P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
56 руб.
от 10 шт. —
50 руб.
от 100 шт. —
36 руб.
от 500 шт. —
29.62 руб.
Добавить в корзину 1 шт.
на сумму 56 руб.
Описание
Connectors\Power Connectors\Power to the Board
EP 2.5 Power ConnectorsTE Connectivity's (TE) EP 2.5 Power Connectors are designed as a compact version of the Economy Power (EP) series. The EP 2.5 connectors feature a 0.100" (2.5mm) pitch ideally suited for PCB space restraints. With up to 11 positions, TE EP 2.5 Power Connectors are an ideal choice for combining power and signal. This series has an operating temperature range of -25°C to +105°C.
Технические параметры
Brand: | TE Connectivity/AMP |
Contact Gender: | Pin(Male) |
Current Rating: | 7.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1100 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 7 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 3.96 mm |
Product Category: | Power to the Board |
Product Type: | Power to the Board |
Product: | Wire Housings |
Series: | Economy Power |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Voltage Rating: | 250 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 208 КБ
Похожие товары