1-1337551-0, FME Str Jk Hex Nickel Pltd RG174A/U, 188

Фото 1/2 1-1337551-0, FME Str Jk Hex Nickel Pltd RG174A/U, 188
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
Кратность заказа 10 шт.
от 50 шт.760 руб.
от 250 шт.694 руб.
Добавить в корзину 10 шт. на сумму 9 200 руб.
Номенклатурный номер: 8013915321
Артикул: 1-1337551-0
Бренд: TE Connectivity

Описание

Connectors\Connector Other\Connector Rf
50 Ohm RF coaxial FME crimp jacks with a nickel plated brass body, gold plated brass centre contact and brass crimp ferrule and coupling nut.

Технические параметры

Body Orientation Straight
Body Plating Nickel
Cable Type RG174/U, RG188 A/U, RG316/U
Coaxial Connector Type FME Connector
Contact Material Brass
Contact Plating Gold
Gender Female
Impedance 50Ω
Mounting Type Cable Mount
Operating Frequency 0 to 2GHz
Termination Method Crimp
Body Finish: Nickel
Body Material: Brass
Brand: TE Connectivity
Cable Type: RG-174A/U, 188A/U, 316/U, KX22A, KX3B
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5000 MOhms
Manufacturer: TE Connectivity
Maximum Frequency: 2 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: FME
Subcategory: RF Interconnects
Termination Style: Crimp
Voltage Rating: 100 V

Техническая документация

Datasheet
pdf, 80 КБ
Datasheet
pdf, 133 КБ
Datasheet
pdf, 92 КБ