1-1414631-0, Industrial Motion & Position Sensors RESOLVER V23401-S1001-B101

1-1414631-0, Industrial Motion & Position Sensors RESOLVER V23401-S1001-B101
Изображения служат только для ознакомления,
см. техническую документацию
33 480 руб.
от 10 шт.24 600 руб.
от 20 шт.23 930 руб.
от 50 шт.23 070.85 руб.
Добавить в корзину 1 шт. на сумму 33 480 руб.
Номенклатурный номер: 8004896902
Артикул: 1-1414631-0
Бренд: TE Connectivity

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Motion & Position Sensors
Industrial Resolvers
TE Connectivity's Industrial Resolvers are analog angular position sensors for industrial servo motors. These hollow shaft high-precision resolvers are more reliable and designed for low space requirements allowing customization and greater flexibility to the users. The industrial resolvers mechanically consist of a stationary stator and a movable rotor. These resolvers electrically consist of a transformer for powering the rotor and a second transformer for determining angles. The device performs even under extreme environmental conditions with an operating temperature range of -55°C to 150°C. Typical applications include factory automation, industrial motors, industrial servo motors, robotics, textile weaving machines, and factory automation equipment.

Технические параметры

Brand: TE Connectivity
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: TE Connectivity
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Output Type: Analog-Current
Product Category: Industrial Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Position Sensors
Subcategory: Sensors
Type: Industrial Resolver
Voltage Rating: 7 V
Вес, г 87

Техническая документация

Datasheet
pdf, 194 КБ