1-2823589-4, Sensor Cables / Actuator Cables M12 D-CODE 4,FEMALE REAR PANEL MOUNT

1-2823589-4, Sensor Cables / Actuator Cables M12 D-CODE 4,FEMALE REAR PANEL MOUNT
Изображения служат только для ознакомления,
см. техническую документацию
11 360 руб.
от 10 шт.10 040 руб.
от 25 шт.8 920 руб.
Добавить в корзину 1 шт. на сумму 11 360 руб.
Номенклатурный номер: 8004898413
Артикул: 1-2823589-4
Бренд: TE Connectivity

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
M12 PCB Railway Connectors

TE Connectivity's M12 PCB Railway Connectors are front and rear bulkhead mounted M12 connectors designed for easy handling on the PCB and compatibility with wave soldering processes. This TE connector series provides an alternative PCB termination, offering increased PCBA positioning flexibility. M12 PCB Railway Connectors include an incorporated wireclip with an integrated PCB retention feature to secure it in the PCB during the reflow process. Individual wires come stripped and pre-tinned ready for soldering.

Технические параметры

Brand: TE Connectivity
Cable Length: 80 mm
Coding: D Coded
Connector End A Pin Count: 4 Position
Connector End A: M12
Connector End B Pin Count: 4 Position
Connector End B: Plug
Current Rating: 4 A
Description/Function: Rear Panel Mount
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female/Male
Manufacturer: TE Connectivity
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Вес, г 24

Техническая документация

Datasheet
pdf, 504 КБ