1410187-4, MULTIGIG RT T2 7RW DC DF CT

1410187-4, MULTIGIG RT T2 7RW DC DF CT
Изображения служат только для ознакомления,
см. техническую документацию
22 120 руб.
Кратность заказа 17 шт.
от 51 шт.21 680 руб.
от 102 шт.21 260 руб.
Добавить в корзину 17 шт. на сумму 376 040 руб.
Номенклатурный номер: 8025603635
Артикул: 1410187-4
Бренд: TE Connectivity

Описание

VITA 46 Connectors

TE Connectivity VITA 46 Connectors architecture is featured in the TE MULTIGIG RT 2 backplane connector and TE MULTIGIG RT 2-R connector. MULTIGIG RT 2 modular connector system features a protected pinless backplane connector and wafer-based design in place of pin contacts.

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 17
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Number of Positions: 112 Position
Number of Rows: 7 Row
Packaging: Tube
Pitch: 1.8 mm
Product Category: High Speed/Modular Connectors
Product Type: High Speed/Modular Connectors
Product: Headers
Series: MULTI-GIG RT 2
Subcategory: Backplane Connectors
Termination Style: Press Fit
Tradename: VITA 46

Техническая документация

Datasheet
pdf, 319 КБ