150572-2, Terminals .110 MINI-FASTON
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
57 руб.
от 10 шт. —
50 руб.
от 100 шт. —
41 руб.
от 500 шт. —
36.60 руб.
Добавить в корзину 1 шт.
на сумму 57 руб.
Описание
Connectors\Terminals
Terminals & SplicesTE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.
Технические параметры
Brand: | TE Connectivity/AMP |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Gender: | Female |
Insulation: | Not Insulated |
Manufacturer: | TE Connectivity |
Mounting Style: | Push-In |
Packaging: | Reel, Cut Tape |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | Fastin-Faston |
Stud/Tab Size: | 2.79 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | FASTON |
Type: | Tab |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 20 AWG |
Accepts Wire Insulation Diameter Range | 2.01-3.1 mm |
Barrel Type | Open |
Connection Capacity | Single |
Contact Base Material | Brass |
Crimp Type | F-Crimp |
Fully Insulated | No |
Insertion Force | Normal |
Insulated | No |
Mating Retention Type | Locking Lance |
Mating Tab Thickness | 0.81 mm |
Mating Tab Width | 2.8 mm |
Operating Temperature Range | -40-110 °C |
Overall Length | 15.37 mm |
Packaging Method | Strip/Reel |
Packaging Quantity | 10000 |
Plating Material | Tin |
Receptacle Terminal Stock Thickness | 0.25 mm |
Sealable | No |
Terminal & Splice Type | Receptacle |
Terminal Orientation | Straight |
Terminal Type | Receptacle |
Terminates To | Wire & Cable |
Wire Insulation Support | With |
Wire Size | 20-16 AWG |
Wire Stop | No |
Wire/Cable Type | Regular Wire |
Вес, г | 0.2 |