160928-2, Terminals RECPT 6.35 x 0.81 mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 руб.
Кратность заказа 5000 шт.
от 10000 шт. —
23 руб.
от 25000 шт. —
22 руб.
Добавить в корзину 5000 шт.
на сумму 140 000 руб.
Описание
Connectors\Terminals
Terminals & SplicesTE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.
Технические параметры
Brand: | TE Connectivity/AMP |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Gender: | Female |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | TE Connectivity |
Material: | Brass |
Mounting Angle: | Straight |
Packaging: | Reel |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | Fastin-Faston |
Stud / Tab Size: | 6.35 mm x 0.81 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | FASTON |
Type: | Receptacle |
Wire Gauge Max: | 17 AWG |
Wire Gauge: | 17 AWG |
Contact Material | Brass |
Contact Plating | Tin |
Gender | Female |
Insulation | Uninsulated |
Maximum Wire Size AWG | 17AWG |
Maximum Wire Size mm² | 1mm² |
Minimum Wire Size AWG | 20AWG |
Minimum Wire Size mm² | 0.5mm² |
Series | FASTIN-FASTON 0.25 |
Tab Size | 6.35x0.81mm |
Termination Method | Crimp |
Type | Receptacle |
Accepts Wire Insulation Diameter Range | 1.4-2.3 mm |
Barrel Type | Open |
Comment | Chamfered, (Without Dimple) |
Connection Capacity | Single |
Contact Base Material | Brass |
Crimp Type | F-Crimp |
Fully Insulated | No |
Insertion Force | Normal |
Insulated | No |
Mating Retention Type | Locking Lance |
Mating Tab Thickness | 0.81 mm |
Mating Tab Width | 6.35 mm |
Operating Temperature Range | -40-110 °C |
Overall Length | 19.2 mm |
Packaging Method | Strip/Reel |
Packaging Quantity | 5000 |
Plating Material | Tin |
Receptacle Terminal Stock Thickness | 0.33 mm |
Sealable | No |
Terminal & Splice Type | Receptacle |
Terminal Orientation | Straight |
Terminal Type | Receptacle |
Terminates To | Wire & Cable |
Wire Insulation Support | With |
Wire Size | 20-17 AWG |
Wire Stop | No |
Wire/Cable Type | Regular Wire |
Вес, г | 0.65 |
Техническая документация
Datasheet
pdf, 29 КБ
Datasheet 160928-2
pdf, 30 КБ
Datasheet 41274
pdf, 770 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ
Похожие товары