165167-1, Terminals PG WIREPIN RED LONG

Фото 1/2 165167-1, Terminals PG WIREPIN RED LONG
Изображения служат только для ознакомления,
см. техническую документацию
92 руб.
от 10 шт.79 руб.
от 100 шт.56 руб.
от 500 шт.50.54 руб.
Добавить в корзину 1 шт. на сумму 92 руб.
Номенклатурный номер: 8004900859
Артикул: 165167-1
Бренд: TE Connectivity

Описание

Connectors\Terminals
Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mmВІ) Plasti-Grip Crimp

Технические параметры

Brand: TE Connectivity
Color: Red
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 1000
Gender: Male
Insulation Material: Polyvinyl Chloride(PVC)
Insulation: Insulated
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Wire Terminals
Stud / Tab Size: 1.8 mm
Subcategory: Terminals
Termination Style: Crimp
Type: Pin Terminal
Wire Gauge Max: 16 AWG
Wire Gauge Min: 22 AWG
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Color Red
Contact Finish Tin
Contact Material Copper
ECCN EAR99
Features Serrated Termination
HTSUS 8536.90.4000
Insulation Insulated
Insulation Diameter 0.142"" (3.61mm)
Length - Overall 0.937"" (23.80mm)
Length - Pin 0.390"" (9.91mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Pin Diameter Circular - 0.071"" (1.80mm) Dia
RoHS Status RoHS Compliant
Termination Crimp
Wire Gauge 16-22 AWG (0.2~1.6mmВІ)
Вес, г 0.39

Техническая документация