172320-2, Automotive Connectors POSITIVE LOCK 1P

Фото 1/2 172320-2, Automotive Connectors POSITIVE LOCK 1P
Изображения служат только для ознакомления,
см. техническую документацию
77 руб.
от 10 шт.65 руб.
от 100 шт.51 руб.
от 500 шт.47.64 руб.
Добавить в корзину 1 шт. на сумму 77 руб.
Номенклатурный номер: 8004901642
Артикул: 172320-2
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors
1-позиционный разъем корпуса, розетка, черный цвет 0,250 дюйма (6,35 мм)

Технические параметры

Brand: TE Connectivity/AMP
Color: Black
Contact Gender: Without Socket Contacts
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Receptacle(Female)
Housing Material: Nylon
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 1 Position
Number of Rows: 1 Row
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Series: 250
Subcategory: Automotive Connectors
Termination Style: Quick Connect
Type: Pin Housing
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 172320 ->
Color Black
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
For Use With/Related Products 0.250"" (6.35mm) Quick Connects
Gender Female, Receptacle
HTSUS 8538.90.6000
Material Nylon
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Note Contacts Not Included
Number of Positions 1
Package Bulk
RoHS Status RoHS Compliant
Style Housing
Terminal Size 0.250"" (6.35mm)
Terminal Type Quick Connect, Disconnect
Вес, г 1.06

Техническая документация