1742899-1, Terminals 187 FASTON,REC.,18-16 OR 2X18 AWG,NPST

Фото 1/2 1742899-1, Terminals 187 FASTON,REC.,18-16 OR 2X18 AWG,NPST
Изображения служат только для ознакомления,
см. техническую документацию
17 руб.
Кратность заказа 15000 шт.
от 30000 шт.15 руб.
Добавить в корзину 15000 шт. на сумму 255 000 руб.
Номенклатурный номер: 8004901947
Артикул: 1742899-1
Бренд: TE Connectivity

Описание

Connectors\Terminals
Low Insertion Force FASTON Terminals

TE Connectivity's (TE) Low Insertion Force FASTON Terminals feature improved ergonomics with a "dog bone" design, which allows the tab to slide on rolled edges. The high-temperature receptacles feature nickel-plated steel terminals that are rated up to 250°C, while the housings on pre-insulated ultra-pods are rated up to 150°C. The brass receptacles use brass and tin-plated terminals and a 0.25" x 0.032" mating interface. The 2D crimp receptacle has an insertion force of 6lbs or less while still providing excellent retention force when used with a 0.25"x 0.32" FASTON tab, easing assembly. Crimping tools are also available.

Технические параметры

Brand: TE Connectivity/AMP
Contact Gender: Socket(Female)
Contact Material: Steel
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 15000
Gender: Female
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Mounting Angle: Straight
Packaging: Reel
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: FASTON 187
Stud / Tab Size: 4.75 mm x 0.81 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: FASTON
Type: Receptacle
Wire Gauge Max: 16 AWG
Wire Gauge: 16 AWG
Вес, г 0.43

Техническая документация