2118718-2, EMI Gaskets, Sheets, Absorbers & Shielding CRS, 26.21mmx26.21mm Std Shield Frame
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 10 шт. —
170 руб.
от 100 шт. —
160 руб.
от 280 шт. —
149.31 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Board Level ShieldingTE Connectivity's Board Level Shielding (BLS) are EMI shields sealed with one and two-piece metal cages. These BLS provide isolation of board-level components, minimize crosstalk, and reduce EMI susceptibility without impacting system speed. The BLS is available in both industry-standard Cold Rolled Steel (CRS) and aluminum materials. Usage of aluminum minimizes overall weight by maintaining similar EMI suppression and provides 5-times better thermal conductivity than CRS. Ideal for applications with the requirement of board-level EMI suppression.
Технические параметры
Brand: | TE Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 280 |
Manufacturer: | TE Connectivity |
Mounting Style: | Slot Mount |
Product Category: | EMI Gaskets, Sheets, Absorbers & Shielding |
Product Type: | EMI Gaskets, Sheets & Absorbers |
Product: | Shields |
Subcategory: | EMI/RFI |
Thickness: | 5.08 mm |
Type: | Shielding Gaskets |
Base Product Number | 2118718 -> |
ECCN | EAR99 |
Height - Overall | 0.200"" (5.08mm) |
HTSUS | 8529.90.9900 |
Length - Overall | 1.032"" (26.21mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT) |
RoHS Status | RoHS Compliant |
Type | Frame |
Width - Overall | 1.032"" (26.21mm) |
Brand | TE Connectivity |
Factory Pack Quantity | 280 |
Length | 26.21 mm |
Manufacturer | TE Connectivity |
Product | Shields |
Product Category | EMI Gaskets, Sheets Absorbers |
Product Type | Standard Shield Frame |
RoHS | Details |
Thickness | 5.08 mm |
Width | 26.21 mm |
Frame Material | Cold Rolled Steel |
Shielding Type | Two-Piece |
Вес, г | 2.3 |