216548-1, 6/6 PCB MOD.JACK TE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
Кратность заказа 800 шт.
Добавить в корзину 800 шт.
на сумму 248 000 руб.
Описание
Connectors\I O Connectors\Connector Telecom
6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings.
Технические параметры
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Ethernet Connector Type | RJ25 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Through Hole |
Number of Ways | 6P6C |
Orientation | Straight |
Series | 216548 |
Series Number | 216548 |
Application: | 10 Base-T |
Brand: | TE Connectivity |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Flammability Rating: | UL 94 HB |
Gender: | Jack(Female) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Mounting Style: | Through Hole |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 6P6C |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Packaging: | Reel, Cut Tape |
Performance Category: | Cat 3 |
Pitch: | 1.27 mm |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Unshielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Type: | Modular |
USOC Codes: | RJ25 |
Voltage Rating: | 150 V |