216564-1, Modular Connectors / Ethernet Connectors 6/6 PCB MOD.JACK TE

216564-1, Modular Connectors / Ethernet Connectors 6/6 PCB MOD.JACK TE
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.380 руб.
от 100 шт.327 руб.
от 500 шт.278.21 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8004905602
Артикул: 216564-1
Бренд: TE Connectivity

Описание

Connectors\Modular Connectors / Ethernet Connectors

Технические параметры

Application: 10 Base-T
Brand: TE Connectivity
Color: Black
Configuration: 1x1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 700
Flammability Rating: UL 94 HB
Gender: Jack(Female)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 6P6C
Number of Positions: 6 Position
Packaging: Tray
Performance Category: Cat 3
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Modular
USOC Codes: RJ25
Вес, г 1

Техническая документация