2205060-1, Ribbon Cables / IDC Cables 4 POS Length 75mm Micro-Match MOW-MOW

2205060-1, Ribbon Cables / IDC Cables 4 POS Length 75mm Micro-Match MOW-MOW
Изображения служат только для ознакомления,
см. техническую документацию
1 040 руб.
от 10 шт.870 руб.
от 100 шт.752 руб.
от 500 шт.670.18 руб.
Добавить в корзину 1 шт. на сумму 1 040 руб.
Номенклатурный номер: 8004906081
Артикул: 2205060-1
Бренд: TE Connectivity

Описание

Wire & Cable\Cable Assemblies\Ribbon Cables / IDC Cables
Micro-MaTch Cable Assemblies

TE Connectivity's (TE) Micro-MaTch Cable Assemblies provide reliable connections in high-vibration environments and use a spring-design contact to prevent fretting corrosion. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas-tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant. These TE cable assemblies are available from 4 to 20 positions and in 7.5cm to 20cm (0.246-foot to 0.656-foot) standard lengths. Applications include production and material handling equipment, control units, robots and motors, and central heating units, and car radios.

Технические параметры

Brand: TE Connectivity
Cable Length: 75 mm
Connector End A Pin Count: 4 Position
Connector End A: Plug
Connector End B Pin Count: 4 Position
Connector End B: Plug
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Male/Male
Jacket Color: Gray
Manufacturer: TE Connectivity
Product Category: Ribbon Cables/IDC Cables
Product Type: Ribbon Cables/IDC Cables
Product: I/O Cable Assemblies
Subcategory: Cable Assemblies
Type: Cable Assembly
Wire Gauge - AWG: 28 AWG
Вес, г 10

Техническая документация

Datasheet
pdf, 171 КБ