2205069-1, Ribbon Cables / IDC Cables 6 POS Length 70mm Micro-Match MOW-PB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 520 руб.
от 10 шт. —
1 170 руб.
от 100 шт. —
990 руб.
от 500 шт. —
862.63 руб.
Добавить в корзину 1 шт.
на сумму 1 520 руб.
Описание
Wire & Cable\Cable Assemblies\Ribbon Cables / IDC Cables
Micro-MaTch Cable AssembliesTE Connectivity's (TE) Micro-MaTch Cable Assemblies provide reliable connections in high-vibration environments and use a spring-design contact to prevent fretting corrosion. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas-tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant. These TE cable assemblies are available from 4 to 20 positions and in 7.5cm to 20cm (0.246-foot to 0.656-foot) standard lengths. Applications include production and material handling equipment, control units, robots and motors, and central heating units, and car radios.
Технические параметры
Brand: | TE Connectivity |
Cable Length: | 70 mm |
Connector End A Pin Count: | 6 Position |
Connector End A: | Plug |
Connector End B Pin Count: | 6 Position |
Connector End B: | Plug |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Male/Male |
Manufacturer: | TE Connectivity |
Product Category: | Ribbon Cables/IDC Cables |
Product Type: | Ribbon Cables/IDC Cables |
Product: | I/O Cable Assemblies |
Subcategory: | Cable Assemblies |
Type: | Cable Assembly |
Base Product Number | 2205069 -> |
Cable Termination | IDC |
Color | Gray, Ribbon |
Connector Type | Plug to PCB |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Length | 0.246' (75.00mm, 2.95"") |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 6 |
Number of Rows | 2 |
Package | Box |
RoHS Status | RoHS Compliant |
Вес, г | 10 |
Техническая документация
Похожие товары