2306334-3, Circuit Board Hardware - PCB SPRING FINGER 1.2H
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 руб.
от 10 шт. —
27 руб.
от 100 шт. —
23 руб.
от 500 шт. —
20.40 руб.
Добавить в корзину 1 шт.
на сумму 38 руб.
Описание
Electromechanical\Hardware\Circuit Board Hardware - PCB
Ultra-Small Spring FingersTE Connectivity's Ultra-Small Spring Fingers feature one of the smallest footprints in the market that can save valuable PCB space. The closed-loop contact design of these spring fingers ensures a reliable connection to the PCB, better normal force, and 1.5A higher current capacity. The ultra-small spring fingers offer superior performance, improved assembly efficiency, and are available in different heights and styles. The special anti-lifting design helps to improve the assembly efficiency by locking the tip of the contact within the sidewall of the spring finger. This design helps in preventing the contact from getting caught on an operator's glove during assembly.
Технические параметры
Brand: | TE Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 9000 |
Manufacturer: | TE Connectivity |
Material: | Stainless Steel |
Product Category: | Circuit Board Hardware-PCB |
Product Type: | Circuit Board Hardware-PCB |
Product: | Accessories |
Subcategory: | Hardware |
Type: | Spring Fingers |
Contact Resistance | 50mΩ |
Current Rating | 1A |
Fixing Method | Surface Mount |
Material | Stainless Steel |
Width | 1mm |
Contact Plating | Gold |
Для Использования с | PCB Shielding and Grounding Applications |
Тип Аксессуара | Spring Finger |
Вес, г | 0.01 |
Техническая документация
Похожие товары