5-2301996-7, Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 1GB LED 1X2 INV.

5-2301996-7, Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 1GB LED 1X2 INV.
Изображения служат только для ознакомления,
см. техническую документацию
5 460 руб.
от 10 шт.4 500 руб.
от 30 шт.3 990 руб.
от 60 шт.3 659.50 руб.
Добавить в корзину 1 шт. на сумму 5 460 руб.
Номенклатурный номер: 8004913988
Артикул: 5-2301996-7
Бренд: TE Connectivity

Описание

Connectors\Modular Connectors / Ethernet Connectors
Industrial RJ45 Jacks with Integrated Magnetics TE Connectivity's Industrial RJ45 Jacks with Integrated Magnetics offers a highly integrated connectivity solution. The jack integrates magnetics for improved EMI noise shielding, allowing for more reliable connections. Features include improved corrosion resistance, an extended temperature range, and a long lifetime that meet the requirements for industrial environments. Applications include industrial computers, hubs, routers, and wireless access points.

Технические параметры

Application: 10/100/1000 Base-T
Brand: TE Connectivity
Color: Black
Configuration: 1x2
Current Rating: 720 mA
Factory Pack Quantity: 30
Gender: Jack(Female)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions / Contacts per Port: 8P8C
Packaging: Tray
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Up
Termination Style: Solder
Type: Magnetic Jack
USOC Codes: RJ45
Вес, г 13

Техническая документация