5-2337993-2, Modular Connectors / Ethernet Connectors RJ45 JACK MAG. POE 10/100 LED 1X1 VERT.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 820 руб.
от 10 шт. —
3 220 руб.
от 50 шт. —
2 900 руб.
от 100 шт. —
2 442.69 руб.
Добавить в корзину 1 шт.
на сумму 3 820 руб.
Описание
Connectors\Modular Connectors / Ethernet Connectors
Ethernet Jacks with Integrated Magnetics & PoETE Connectivity's Ethernet Jacks with Integrated Magnetics and Power over Ethernet (PoE) offer a 2250V DC dielectric rating, 750 mating cycles, and support up to 25.5W of power per port. These Ethernet jacks support an industrial temperature range and can be used in reflow soldering production processes at 260°C for easy and cost-effective manufacturing. TE's Ethernet jacks with integrated magnetics and PoE provide a reduction of electrical problems and corrosion via thicker plating and a compact design on PCB using integrated magnetics. TE Ethernet Jacks with Integrated Magnetics and PoE are ideal for industrial machinery, automated test equipment, and industrial communication applications.
Технические параметры
Тип разъёма | RJ-45 |
Application: | 10/100 Base-T |
Brand: | TE Connectivity |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 720 mA |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
IP Rating: | IP20 |
Manufacturer: | TE Connectivity |
Mating Cycles: | 750 Cycles |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Mounting Style: | Through Hole |
Number of Contacts: | 8 Contact |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Performance Category: | Cat 5 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Type: | Magnetic Jack |
USOC Codes: | RJ45 |
Voltage Rating: | 57 V |
Boardlock Material | LCP |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Contact Density | Standard |
Connector Height | 16.9 mm |
Connector Profile | Standard |
Connectors & Connector Components Type | Connector |
Contact Base Material | Copper Alloy |
Contact Mating Area Plating Material | Gold over Nickel |
Contact Mating Area Plating Material Thickness | 0.76 µm |
Contact Underplating Material | Nickel |
Data Rate | 10 Mb/s, (100 Mb/s) |
Grounding Options | PCB Ground |
Housing Color | Black |
Housing Material | LCP(Liquid Crystal Polymer) |
Housing Material Temperature | 260 |
Insulator Material | LCP |
LED Color (Bottom Left) | Green |
LED Color (Bottom Right) | Yellow |
LED Color (Top Left) | None |
LED Color (Top Right) | None |
Mating Entry Location | Top |
Modular Connector Style | Jack |
Modular Jack & Plug Interface Type | RJ45 with Integrated Magnetics |
Modular Jack Latch Orientation | Standard-Latch Down |
Modular Jacks & Plugs Products | RJ Type Jacks & Plugs |
Number of Loaded Positions | 8 |
Number of Panel Ground Tabs | 0 |
Number of PCB Ground Tabs | 2 |
Number of Positions | 8 |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Packaging Method | Tray |
Packaging Quantity | 50 |
PCB Contact Termination Area Plating Material | Tin |
PCB Ground Tab Location | 3.89 mm |
PCB Mount Orientation | Vertical |
PCB Mount Retention Type | Boardlock |
PCB Termination Area Plating Finish | Matte |
Performance Category | Cat 5 |
Port Configuration | Single Port |
Port Matrix Configuration | 1x1 |
Sealable | No |
Shield Material | Brass |
Shield Panel Ground Type | Shield has bottom panel grounds. |
Shield Plating Finish | Matte |
Shield Plating Material | Nickel |
Shielded | Yes |
Status Indicator Type | LED |
Termination Method to Printed Circuit Board | Through Hole-Solder |
UL Flammability Rating | UL 94V-0 |
Вес, г | 5 |
Техническая документация
Основные виды телефонных разъемов
pdf, 101 КБ
Похожие товары