5406206-2, Modular Connectors / Ethernet Connectors MJ ASSY 6P 8POS 1X6 SHLD CAT5 NS

5406206-2, Modular Connectors / Ethernet Connectors MJ ASSY 6P 8POS 1X6 SHLD CAT5 NS
Изображения служат только для ознакомления,
см. техническую документацию
4 950 руб.
от 10 шт.4 170 руб.
от 30 шт.3 730 руб.
Добавить в корзину 1 шт. на сумму 4 950 руб.
Номенклатурный номер: 8004914399
Артикул: 5406206-2
Бренд: TE Connectivity

Описание

Connectors\Modular Connectors / Ethernet Connectors

Технические параметры

Application: 10/100/1000 Base-T
Brand: TE Connectivity/AMP
Color: Black
Configuration: 1x6
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 200 mA, 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 15
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 6 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Modular
USOC Codes: RJ45
Вес, г 28

Техническая документация