V23401S1001B110, Encoders Shaft Rotation Trans

Фото 1/2 V23401S1001B110, Encoders Shaft Rotation Trans
Изображения служат только для ознакомления,
см. техническую документацию
45 640 руб.
от 5 шт.37 350 руб.
от 10 шт.35 900 руб.
от 20 шт.32 884.38 руб.
Добавить в корзину 1 шт. на сумму 45 640 руб.
Номенклатурный номер: 8004927701
Артикул: V23401S1001B110
Бренд: TE Connectivity

Описание

Electromechanical\Encoders
Industrial Machine Solutions
TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Технические параметры

Brand: TE Connectivity
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: TE Connectivity
Mounting Style: Panel Mount
Part # Aliases: 2-1393047-5
Product Category: Encoders
Product Type: Encoders
Product: Resolvers
Subcategory: Encoders
Termination Style: Wire Leads
With Switch: Without Switch
Полоса Пропускания 10кГц
Вес, г 87

Техническая документация

Datasheet
pdf, 195 КБ
Datasheet
pdf, 141 КБ
Чертеж
pdf, 193 КБ