V23401T8002B802, Encoders HOHLWELLENDM G

86 540 руб.
от 5 шт.75 690 руб.
Добавить в корзину 1 шт. на сумму 86 540 руб.
Номенклатурный номер: 8004927703
Артикул: V23401T8002B802
Бренд: TE Connectivity

Описание

Electromechanical\Encoders
Relay Solutions TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

Технические параметры

Brand: TE Connectivity
Factory Pack Quantity: 10
Manufacturer: TE Connectivity
Mounting Style: Panel Mount
Part # Aliases: 6-1393048-0
Product Category: Encoders
Product Type: Encoders
Product: Resolvers
Subcategory: Encoders
Termination Style: Wire Leads
With Switch: Without Switch
Вес, г 271