00300210H, Fuse Clips FUSE CLIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1541 шт., срок 7-9 недель
91 руб.
от 10 шт. —
74 руб.
от 100 шт. —
63 руб.
от 500 шт. —
46.83 руб.
Добавить в корзину 1 шт.
на сумму 91 руб.
Альтернативные предложения1
Описание
Circuit Protection\Fuse Holders\Fuse Clips
Automotive FusesLittelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
Body Material: | Spring Brass |
Brand: | Littelfuse |
Contact Plating: | Nickel |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
For Use With: | 5 mm Diameter |
Fuse Size / Group: | 5 mm, 2AG |
Manufacturer: | Littelfuse |
Mounting Style: | Through Hole |
Packaging: | Bulk |
Product Category: | Fuse Clips |
Product Type: | Fuse Clips |
Product: | Fuse Clips |
Series: | 100, 445, 030, 520 |
Subcategory: | Fuses |
Termination Style: | Pin |
Type: | Fuse Clip |
Voltage Rating: | 250 V |
California Prop 65 | Warning Information |
Contact Finish | Nickel |
Contact Material | Spring Brass |
Current Rating (Amps) | 10A |
ECCN | EAR99 |
For Use With/Related Products | 5mm Dia Fuses |
Fuse Size | 0.197"" Dia (5mm) |
Fuse Type | Cartridge |
Fuseholder Type | Clip |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Orientation | Horizontal |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Termination Style | PC Pin |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары