01500274ZXU, Fuse Holder INLINE FUSEHLDR UNASSEMBLED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8375 шт., срок 7-9 недель
810 руб.
от 10 шт. —
720 руб.
от 50 шт. —
548 руб.
от 100 шт. —
435.78 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Альтернативные предложения2
Описание
Circuit Protection\Fuse Holders\Fuse Holder
6.3x32mm (3AB/3AG) Fuse Holders & Fuse AccessoriesLittelfuse 6.3mm x 32mm (3AB/3AG) Fuse Holders & Fuse Accessories are ideal for Slo-Blo ® (Time-Lag), fast-acting, and very fast-acting fuses designed to IEC specifications. The 3AB Slo-Blo fuses feature ceramic body construction that permits higher interrupting ratings and voltage ratings. 3AB very fast-acting fuses protect Silicon Controlled Rectifiers and similar solid-state devices. 3AG fuses solve a broad range of application requirements.
Технические параметры
Brand: | Littelfuse |
Color: | Black |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fuse Size / Group: | 5 mm x 20 mm |
Illumination: | Not Illuminated |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | In-Line |
Number of Poles: | 1 Pole |
Packaging: | Bulk |
Product Category: | Fuse Holder |
Product Type: | Fuse Holders |
Product: | Fuse Holders |
Series: | 150 |
Subcategory: | Fuses |
Termination Style: | Wire Leads |
Type: | In-Line |
Voltage Rating: | 350 V |
California Prop 65 | Warning Information |
Contact Material | Brass |
Current Rating (Amps) | 10A |
ECCN | EAR99 |
For Use With/Related Products | 2AG, 5mm x 15mm, 5mm x 20mm |
Fuse Size | 0.197"" Dia x 0.591"" ~ 0.787"" L (5mm x 15mm ~ 20 |
Fuse Type | Cartridge |
Fuseholder Type | Holder |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Number of Circuits | 1 |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | 150 -> |
Termination Style | Crimp |
Voltage | 350V |
Вес, г | 3.73 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары