0287005.L, Automotive Fuses ATOF 32V 5A Low-Current Nylon
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2737 шт., срок 7-9 недель
180 руб.
от 10 шт. —
140 руб.
от 100 шт. —
97 руб.
от 500 шт. —
79.49 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Альтернативные предложения2
Описание
Circuit Protection\Fuses\Automotive Fuses
Heat PumpsLittelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.
Технические параметры
Brand: | Littelfuse |
Color: | Brown(Tan) |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fuse Size / Group: | ATO Sn |
Fuse Type: | Medium/Normal Blow |
Indicator Style: | Element Window |
Interrupt Rating: | 1 kA at 32 VDC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Holder |
Packaging: | Bulk |
Product Category: | Automotive Fuses |
Product Type: | Automotive Fuses |
Product: | Blade Fuse |
Resistance: | 17.85 mOhms |
Series: | 287 |
Subcategory: | Fuses |
Termination Style: | Blade |
Tradename: | ATOF |
Type: | ATO Blade Fuse |
Voltage Rating DC: | 32 VDC |
Approval Agency | UL |
Breaking Capacity @ Rated Voltage | 1kA |
California Prop 65 | Warning Information |
Color | Tan |
Current Rating (Amps) | 5A |
DC Cold Resistance | 17.85 Ohms |
ECCN | EAR99 |
Fuse Type | Automotive |
HTSUS | 8536.10.0040 |
Melting IВІt | 26 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Holder |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Package / Case | Blade, ATO/ATC |
RoHS Status | ROHS3 Compliant |
Series | ATOFВ® -> |
Size / Dimension | 0.752"" L x 0.201"" W x 0.484"" H (19.10mm x 5.10m |
Voltage Rating - DC | 32V |
Automotive | Yes |
Military | No |
Number of Terminals | 2 |
Operating Temperature - (??C) | -40~105 |
Typical Cold Resistance - (Ohm) | 0.01785 |
Typical Melting I2t - (A??S) | 26 |
Voltage Rating - (V) | 32 |
Вес, г | 1.758 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары