1206L175PR, Resettable Fuses - PPTC PTC 6V POLYFUSE 1206 HALOGEN-FREE 1.75A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14689 шт., срок 6-8 недель
130 руб.
от 10 шт. —
120 руб.
от 100 шт. —
81 руб.
от 500 шт. —
66.09 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Альтернативные предложения3
Описание
Circuit Protection\Thermistors\Resettable Fuses - PPTC
Indoor LED Lighting Circuit ProtectionLittelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.
Технические параметры
Brand: | Littelfuse |
Current Rating - Max: | 100 A |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Hold Current: | 1.75 A |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Maximum Voltage: | 6 VDC |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 1206(3216 metric) |
Pd - Power Dissipation: | 800 mW |
Product Category: | Resettable Fuses-PPTC |
Product Type: | Resettable Fuses-PPTC |
Resistance: | 90 mOhms |
Series: | 1206L |
Subcategory: | PPTC Resettable Fuses |
Termination Style: | SMD/SMT |
Tradename: | POLY-FUSE |
Trip Current: | 3.5 A |
Type: | PolyFuse Resettable PTC |
Approval Agency | cURus, TUV |
California Prop 65 | Warning Information |
Current - Hold (Ih) (Max) | 1.75A |
Current - Max | 100A |
Current - Trip (It) | 3.5A |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1206 (3216 Metric), Concave |
Resistance - Initial (Ri) (Min) | 20 mOhms |
Resistance - Post Trip (R1) (Max) | 90 mOhms |
RoHS Status | ROHS3 Compliant |
Series | POLY-FUSEВ®, 1206L -> |
Size / Dimension | 0.128"" L x 0.065"" W (3.25mm x 1.65mm) |
Thickness (Max) | 0.071"" (1.80mm) |
Time to Trip | 500ms |
Type | Polymeric |
Video File | Building Automation – Protect/Sense/ControlBasic |
Voltage - Max | 6V |
Automotive | No |
Military | No |
Number of Terminals | 2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Trip Current - (A) | 3.5 |
Typical Power Dissipation - (W) | 0.8 |
Вес, г | 0.05 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары