1210L110THYR, Resettable Fuses - PPTC PTC 8V 1210 1.1A POLYFUSE SMD THIN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5474 шт., срок 6-8 недель
150 руб.
от 10 шт. —
120 руб.
от 100 шт. —
83 руб.
от 500 шт. —
68.11 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Альтернативные предложения1
Описание
Circuit Protection\Thermistors\Resettable Fuses - PPTC
Indoor LED Lighting Circuit ProtectionLittelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.
Технические параметры
Brand: | Littelfuse |
Current Rating - Max: | 100 A |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Hold Current: | 1.1 A |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Maximum Voltage: | 8 VDC |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 1210(3225 metric) |
Pd - Power Dissipation: | 600 mW |
Product Category: | Resettable Fuses-PPTC |
Product Type: | Resettable Fuses-PPTC |
Resistance: | 210 mOhms |
Series: | 1210L |
Subcategory: | PPTC Resettable Fuses |
Termination Style: | SMD/SMT |
Tradename: | POLY-FUSE |
Trip Current: | 2.2 A |
Type: | PolyFuse Resettable PTC |
Approvals | cURus, TUV |
Current - Hold (Ih) (Max) | 1.1A |
Current - Max | 100A |
Current - Trip (It) | 2.2A |
Height - Seated (Max) | - |
Lead Spacing | - |
Manufacturer | Littelfuse Inc. |
Mounting Type | Surface Mount |
Operating Temperature | -40В C ~ 85В C |
Package / Case | 1210(3225 Metric), Concave |
Packaging | Tape иamp, Reel(TR) |
Part Status | Active |
Ratings | - |
Resistance - Initial (Ri) (Min) | 60 mOhms |
Resistance - Post Trip (R1) (Max) | 210 mOhms |
Series | POLY-FUSEВ(r), 1210L |
Size / Dimension | 0.127" L x 0.102" W(3.22mm x 2.58mm) |
Thickness (Max) | 0.028"(0.71mm) |
Time to Trip | 100ms |
Type | Polymeric |
Voltage - Max | 8V |
Category | Circuit Protection |
Family | PTC Resettable Fuses |
Online Catalog | POLYFUSE® 1210L Series |
Other Names | 1210L110TH1210L110THWRF3373TR |
R Min/Max | 0.06 ~ 0.21 Ohm |
Standard Package | 4 |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 623 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары