504RG1J, NTC Thermistors THERMISTOR, U.S. SENSOR

504RG1J, NTC Thermistors THERMISTOR, U.S. SENSOR
Изображения служат только для ознакомления,
см. техническую документацию
707 шт., срок 7-9 недель
350 руб.
от 10 шт.200 руб.
от 100 шт.159 руб.
от 500 шт.132.22 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8004933755
Артикул: 504RG1J
Бренд: Littelfuse

Описание

Circuit Protection\Thermistors\NTC Thermistors
Industrial Manufacturing & Processing Portfolio
Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

Технические параметры

B Parameter: 4140 K
Beta Value: B0/50
Brand: Littelfuse
Diameter: 0.075 in
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Diameter: 0.02 in
Manufacturer: Littelfuse
Maximum Operating Temperature: +300 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: DO-35-2
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 500 kOhms
Series: DO-35 Standard
Subcategory: Thermistors
Temperature Coefficient: -4.68%/C
Termination Style: Axial
Tolerance: 5%
Type: NTC
Вес, г 0.29

Техническая документация

Datasheet
pdf, 292 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.