868-953, Fuse Holder Accessories #16/1 CABLE SEAL

297 шт., срок 6-8 недель
420 руб.
от 10 шт.310 руб.
от 100 шт.245 руб.
от 200 шт.222.45 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8004933974
Артикул: 868-953
Бренд: Littelfuse

Описание

Circuit Protection\Fuse Holders\Fuse Holder Accessories
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Littelfuse
Factory Pack Quantity: 100
For Use With: LTX Series MIDI Fuse, 16 mm2 Cable
Manufacturer: Littelfuse
Packaging: Bulk
Product Category: Fuse Holder Accessories
Product Type: Fuse Accessories
Product: Seals
Subcategory: Fuses
Type: Cable Seal

Техническая документация

Datasheet
pdf, 331 КБ
Datasheet
pdf, 222 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.