D6015LTP, Rectifiers 600V 15A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1000 шт., срок 7-9 недель
810 руб.
от 10 шт. —
630 руб.
от 100 шт. —
461 руб.
от 500 шт. —
350.71 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Альтернативные предложения2
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
DUR Ultrafast Recovery RectifiersLittelfuse DUR Ultrafast Recovery Rectifiers are designed to meet requirements for commercial and industrial applications. The DUR series provide ultrafast switching speed with very low reverse recovery time (TRR). These rectifiers also offer high junction temperature capability, high blocking voltage and low leakage and low forward voltage drop products. The rectifiers have high reliability in high ambient temperature or applications with minimal cooling. Littelfuse DUR Ultrafast Recovery Rectifiers are ideal for switch mode power supplies and DC-DC converters.
Технические параметры
Brand: | Littelfuse |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 9.5 A |
Ir - Reverse Current: | 100 uA |
Manufacturer: | Littelfuse |
Max Surge Current: | 225 A |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-2 |
Packaging: | Tube |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 4 us |
Series: | Dxx15L/Dxx20L/Dxx25L |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Pin |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.6 V |
Vr - Reverse Voltage: | 600 V |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Switching Diode |
Material | Si |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 600 |
Maximum Continuous Forward Current (A) | 9.5 |
Peak Non-Repetitive Surge Current (A) | 225 |
Peak Forward Voltage (V) | 1.6 |
Peak Reverse Current (uA) | 100 |
Peak Reverse Recovery Time (ns) | 4000(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Automotive | No |
Pin Count | 3 |
Supplier Package | TO-220AB Isolated |
Standard Package Name | TO-220 |
Military | No |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Length | 10.67(Max) |
Package Width | 4.78(Max) |
PCB changed | 3 |
Tab | Tab |
Lead Shape | Through Hole |
Вес, г | 2.3 |
Техническая документация
Datasheet
pdf, 503 КБ
Datasheet D6015LTP
pdf, 486 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары