LSP05277P, LED Protection Devices 277V 5kA IP66 Parallel

Фото 1/2 LSP05277P, LED Protection Devices 277V 5kA IP66 Parallel
Изображения служат только для ознакомления,
см. техническую документацию
57 шт., срок 6-8 недель
3 950 руб.
от 8 шт.3 240 руб.
Добавить в корзину 1 шт. на сумму 3 950 руб.
Альтернативные предложения1
Номенклатурный номер: 8004934758
Артикул: LSP05277P
Бренд: Littelfuse

Описание

Circuit Protection\LED Protection Devices
LED Lighting Solutions
Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Технические параметры

Brand: Littelfuse
Circuit Type: Parallel
Factory Pack Quantity: Factory Pack Quantity: 8
IP Rating: IP66
Manufacturer: Littelfuse
Mounting Style: Chassis Mount
Package / Case: Module
Packaging: Bulk
Product Category: LED Protection Devices
Product Type: LED Protectors
Product: LED Protection Modules
Series: LSP05
Subcategory: LED Protectors
Tradename: LSP
Material Metal
Maximum AC Voltage Rating 320V
Maximum Surge Current 10000A
Series LSP05
Thickness 30mm
Varistor Voltage 277V
Вес, г 90.72

Техническая документация

Datasheet
pdf, 474 КБ
Datasheet
pdf, 481 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.