LSP10240P, LED Protection Devices 240V 10kA IP66 PARALLEL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
93 шт., срок 6-8 недель
5 420 руб.
от 8 шт. —
4 390 руб.
Добавить в корзину 1 шт.
на сумму 5 420 руб.
Альтернативные предложения1
Описание
Circuit Protection\LED Protection Devices
LED Lighting SolutionsLittelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.
Технические параметры
Brand: | Littelfuse |
Circuit Type: | Parallel |
Factory Pack Quantity: Factory Pack Quantity: | 8 |
IP Rating: | IP66 |
Manufacturer: | Littelfuse |
Mounting Style: | Chassis Mount |
Package / Case: | Module |
Packaging: | Bulk |
Product Category: | LED Protection Devices |
Product Type: | LED Protectors |
Series: | LSP10 |
Subcategory: | LED Protectors |
Tradename: | LSP |
Линейка Продукции | LSP10 Series |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Номинальное Напряжение AC | 240В |
Пиковый Импульсный Ток при 8/20мкс | 20кА |
Стиль Корпуса Варистора | Module |
Тип Варистора | Metal Oxide Varistor(MOV) |
Вес, г | 113.4 |
Техническая документация
Datasheet
pdf, 594 КБ
Datasheet LSP10240P
pdf, 509 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.