P0300SBLRP, Thyristor Surge Protection Devices - TSPD 100A 25V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4313 шт., срок 6-8 недель
360 руб.
от 10 шт. —
290 руб.
от 100 шт. —
213 руб.
от 500 шт. —
167.56 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Thyristors\Thyristor Surge Protection Devices - TSPD
P-0S-LRP Voice-DS1 SIDACtor® Protection ThyristorsLittelfuse P-0S-LRP Baseband (Voice-DS1) SIDACtor® Protection Thyristors are designed to protect baseband equipment such as modems, line cards, CPE, and DSL from damaging overvoltage transients. The DO-214AA components provide a surface mount solution that enables equipment to comply with global regulatory standards. Surge capability does not degrade after multiple surge events within limits. These thyristors feature low voltage overshoot, low on-state voltage, low capacitance, and fails short circuit when surged in excess of ratings. Littelfuse P-0S-LRP Thyristors are RoHS compatible, lead free, and halogen free.
Технические параметры
Brand: | Littelfuse |
Breakover Current IBO Max: | 800 mA |
Breakover Voltage VBO: | 40 V |
Current Rating: | 2.2 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Holding Current Ih Max: | 50 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 30 A |
Off-State Capacitance CO: | 110 pF |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 4 V |
Package / Case: | DO-214AA |
Product Category: | Thyristor Surge Protection Devices-TSPD |
Product Type: | TSPDs |
Rated Repetitive Off-State Voltage VDRM: | 25 V |
Series: | P-S |
Subcategory: | Thyristors |
Tradename: | SIDACtor |
California Prop 65 | Warning Information |
Capacitance | 140pF |
Current - Hold (Ih) | 50mA |
Current - Peak Pulse (10/1000Вµs) | 80A |
Current - Peak Pulse (8/20Вµs) | 250A |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
RoHS Status | ROHS3 Compliant |
Series | SIDACtorВ® -> |
Voltage - Breakover | 40V |
Voltage - Off State | 25V |
Voltage - On State | 4V |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 587 КБ
Datasheet P1500SALRP
pdf, 605 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары