P0900SCMCLRP, Thyristor Surge Protection Devices - TSPD 500A 75V

P0900SCMCLRP, Thyristor Surge Protection Devices - TSPD 500A 75V
Изображения служат только для ознакомления,
см. техническую документацию
59 шт., срок 7-9 недель
450 руб.
от 10 шт.350 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8004934895
Артикул: P0900SCMCLRP
Бренд: Littelfuse

Описание

Semiconductors\Discrete Semiconductors\Thyristors\Thyristor Surge Protection Devices - TSPD
SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

Технические параметры

Brand: Littelfuse
Current Rating: 2.2 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Holding Current Ih Max: 150 mA
Manufacturer: Littelfuse
Mounting Style: SMD/SMT
Package / Case: DO-214AA
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Series: MC
Subcategory: Thyristors
Tradename: SIDACtor
Вес, г 0.1

Техническая документация

Datasheet
pdf, 909 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.