P1100EAL, Thyristor Surge Protection Devices - TSPD 50A 90V

P1100EAL, Thyristor Surge Protection Devices - TSPD 50A 90V
Изображения служат только для ознакомления,
см. техническую документацию
579 шт., срок 7-9 недель
330 руб.
от 10 шт.270 руб.
от 100 шт.200 руб.
от 500 шт.154.37 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8004934903
Артикул: P1100EAL
Бренд: Littelfuse

Описание

Semiconductors\Discrete Semiconductors\Thyristors\Thyristor Surge Protection Devices - TSPD
P-0EAL Voice-DS1 SIDACtor Protection Thyristors
Littelfuse P-0EAL Voice-DS1 SIDACtor Protection Thyristors are designed to protect baseband equipment such as modems, line cards, CPE, and DSL from damaging overvoltage transients. The TO-92 components provide a robust through-hole solution that enables equipment to comply with global regulatory standards. Surge capability does not degrade after multiple surge events within limit. The P-0EA thyristors Littelfuse feature low voltage overshoot, low on-state voltage, low capacitance, and fails short circuit when surged in excess of ratings.

Технические параметры

Brand: Littelfuse
Breakover Current IBO Max: 800 mA
Breakover Voltage VBO: 130 V
Current Rating: 2.2 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Holding Current Ih Max: 150 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Non Repetitive On-State Current: 20 A
Off-State Capacitance CO: 30 pF to 50 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 4 V
Package / Case: TO-92
Packaging: Bulk
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 90 V
Series: SIDACtor
Subcategory: Thyristors
Tradename: SIDACtor
Вес, г 0.45

Техническая документация

Datasheet
pdf, 999 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.