P2000SBLRP, Thyristor Surge Protection Devices - TSPD 100A 180V

P2000SBLRP, Thyristor Surge Protection Devices - TSPD 100A 180V
Изображения служат только для ознакомления,
см. техническую документацию
2023 шт., срок 6-8 недель
380 руб.
от 10 шт.320 руб.
от 100 шт.233 руб.
от 500 шт.179.47 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8004934932
Артикул: P2000SBLRP
Бренд: Littelfuse

Описание

Semiconductors\Discrete Semiconductors\Thyristors\Thyristor Surge Protection Devices - TSPD
P-S-LRP Asymmetrical Discrete Thyristors

Littelfuse P-S-LRP Asymmetrical Discrete Thyristors are SIDACtor® components designed to protect LCAS (Line Circuit Access Switch) devices from damaging overvoltage transients. The components provide a specialized asymmetrical overvoltage protection solution that enables equipment to comply with various global regulatory standards. Surge capability does not degrade after multiple surge events within limit. The DO-14 package thyristors feature LCAS specific tip and ring thresholds, low voltage overshoot, low on-state voltage, and fails short circuit when surged in excess of ratings. Littelfuse P-S-LRP devices are RoHS compliant, lead-free, and halogen-free.

Технические параметры

Brand: Littelfuse
Breakover Current IBO Max: 800 mA
Breakover Voltage VBO: 220 V
Current Rating: 2.2 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Holding Current Ih Max: 120 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 30 A
Off-State Capacitance CO: 25 pF to 95 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 4 V
Package / Case: DO-214AA
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 180 V
Series: pxx00s
Subcategory: Thyristors
Tradename: SIDACtor
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1054 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.