P2600SCLRP, Thyristor Surge Protection Devices - TSPD 500A 220V

P2600SCLRP, Thyristor Surge Protection Devices - TSPD 500A 220V
Изображения служат только для ознакомления,
см. техническую документацию
2913 шт., срок 6-8 недель
410 руб.
от 10 шт.330 руб.
от 100 шт.242 руб.
от 500 шт.188.62 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8004934945
Артикул: P2600SCLRP
Бренд: Littelfuse

Описание

Semiconductors\Discrete Semiconductors\Thyristors\Thyristor Surge Protection Devices - TSPD
General Port Protection Solutions
Littelfuse General Port Protection provides a wide array of solutions for power and communication ports. Ports need protection from common electrical hazards such as lightning surges, induced power surges, power cross, electrical fast transient, electrostatic discharge, and short-circuits due to aging wire or installation errors. Littelfuse General Port Protection products are ideal for automotive, building automation, consumer electronics, and industrial applications.

Технические параметры

Brand: Littelfuse
Breakover Current IBO Max: 800 mA
Breakover Voltage VBO: 300 V
Current Rating: 2.2 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Holding Current Ih Max: 150 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 30 A
Off-State Capacitance CO: 30 pF to 80 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 4 V
Package/Case: DO-214AA
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 220 V
Series: P-S
Subcategory: Thyristors
Tradename: SIDACtor
Вес, г 0.1

Техническая документация

Datasheet P1500SALRP
pdf, 605 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.