P2703AAL, Thyristor Surge Protection Devices - TSPD 3Chp 230V 50A

P2703AAL, Thyristor Surge Protection Devices - TSPD 3Chp 230V 50A
Изображения служат только для ознакомления,
см. техническую документацию
136 шт., срок 6-8 недель
660 руб.
от 10 шт.520 руб.
от 100 шт.448 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Альтернативные предложения1
Номенклатурный номер: 8004934948
Артикул: P2703AAL
Бренд: Littelfuse

Описание

Semiconductors\Discrete Semiconductors\Thyristors\Thyristor Surge Protection Devices - TSPD
P-3A-L Voice-DS1 SIDACtor Protection Thyristors
Littelfuse P-3A-L Voice-DS1 SIDACtor® Balanced Protection Thyristors are designed to protect baseband equipment from damaging overvoltage transients. The patented “Y” configuration ensures balanced overvoltage protection that prevents a longitudinal to differential conversion. The modified TO-220 components provide a single port through-hole solution that enables voice-through DS-1 equipment to comply with various global regulatory standards. Surge capability does not degrade after multiple surge events within limit. The P-3A-L thyristors Littelfuse feature low voltage overshoot, low on-state voltage, low capacitance, and fails short circuit when surged in excess of ratings. The components are RoHS-compliant and lead-free.

Технические параметры

Brand: Littelfuse
Breakover Current IBO Max: 800 mA
Breakover Voltage VBO: 300 V
Current Rating: 2.2 A
Factory Pack Quantity: Factory Pack Quantity: 500
Holding Current Ih Max: 150 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Non Repetitive On-State Current: 20 A
Off-State Capacitance CO: 10 pF to 25 pF, 15 pF to 35 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 8 V
Package/Case: TO-220-2
Packaging: Bulk
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 230 V
Series: pxxx3a
Subcategory: Thyristors
Tradename: SIDACtor
Brand Littelfuse
Breakover Current IBO Max 800 mA
Breakover Voltage VBO 300 V
Current Rating 2.2 A
Factory Pack Quantity 500
Holding Current Ih Max 150 mA
Manufacturer Littelfuse
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Non Repetitive On-State Current 20 A
Off-State Capacitance CO 10 pF to 25 pF, 15 pF to 35 pF
Off-State Leakage Current @ VDRM IDRM 5 uA
On-State Voltage 8 V
Package / Case TO-220-3
Packaging Bulk
Product Category Sidacs
Rated Repetitive Off-State Voltage VDRM 230 V
RoHS Details
Series pxxx3a
Tradename SIDACtor
Unit Weight 0.211644 oz
Вес, г 6

Техническая документация

Datasheet
pdf, 908 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.