P3100SALRP, Thyristor Surge Protection Devices - TSPD 50A 275V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2447 шт., срок 6-8 недель
300 руб.
от 10 шт. —
230 руб.
от 100 шт. —
172 руб.
от 500 шт. —
139.10 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Альтернативные предложения2
Описание
Semiconductors\Discrete Semiconductors\Thyristors\Thyristor Surge Protection Devices - TSPD
Baseband Voice DS1 SIDACtor Protection ThyristorsLittelfuse Baseband Voice DS1 SIDACtor ® Protection Thyristors focus on addressing the performance and regulatory requirements of baseband telecommunications equipment such as voice, modems, and DS1. SIDACtor components are solid-state crowbar devices that protect telecom equipment during hazardous transient conditions. Utilizing a patented ion implant technology, effective protection is ensured within nanoseconds. Littelfuse Baseband Voice DS1 SIDACtor Protection Thyristors offer an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, ITU-T recommendations K.20, K.21, K.44, and K.45, and TIA-968-A.
Технические параметры
Brand: | Littelfuse |
Breakover Current IBO Max: | 800 mA |
Breakover Voltage VBO: | 350 V |
Current Rating: | 2.2 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Holding Current Ih Max: | 150 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 20 A |
Off-State Capacitance CO: | 20 pF to 35 pF |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 4 V |
Package / Case: | DO-214AA |
Product Category: | Thyristor Surge Protection Devices-TSPD |
Product Type: | TSPDs |
Rated Repetitive Off-State Voltage VDRM: | 275 V |
Series: | P-S |
Subcategory: | Thyristors |
Tradename: | SIDACtor |
California Prop 65 | Warning Information |
Capacitance | 35pF |
Current - Hold (Ih) | 150mA |
Current - Peak Pulse (10/1000Вµs) | 45A |
Current - Peak Pulse (8/20Вµs) | 150A |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
RoHS Status | ROHS3 Compliant |
Series | SIDACtorВ® -> |
Voltage - Breakover | 350V |
Voltage - Off State | 275V |
Voltage - On State | 4V |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 587 КБ
Datasheet P1500SALRP
pdf, 605 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары