P4202SCLRP, Thyristor Surge Protection Devices - TSPD 380V 500A 2L BI SIDACtor DO214

P4202SCLRP, Thyristor Surge Protection Devices - TSPD 380V 500A 2L BI SIDACtor DO214
Изображения служат только для ознакомления,
см. техническую документацию
1530 шт., срок 6-8 недель
380 руб.
от 10 шт.320 руб.
от 100 шт.229 руб.
от 500 шт.182.39 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8004934973
Артикул: P4202SCLRP
Бренд: Littelfuse

Описание

Semiconductors\Discrete Semiconductors\Thyristors\Thyristor Surge Protection Devices - TSPD
Broadband Optimized SIDACtor Protection Thyristors
Littelfuse Broadband Optimized SIDACtor Protection Thyristors focus on addressing the performance and regulatory requirements of broadband equipment. The Broadband Optimized family, with its wide range of solutions, provides applications with the options needed to address the unique protection needs of DSL equipment (up to VDSL) as well as Ethernet (up to 1000baseT). Optimization is accomplished using proprietary and patented approaches that minimize the negative effects of device capacitance on broadband signals. The Littelfuse Broadband components provide an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.

Технические параметры

Brand: Littelfuse
Breakover Current IBO Max: 2.2 A
Breakover Voltage VBO: 500 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Holding Current Ih Max: 120 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 800 mA
Off-State Capacitance CO: 15 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 8 V
Package / Case: DO-214AA
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 380 V
Series: pxxx2s
Subcategory: Thyristors
Tradename: SIDACtor
Вес, г 0.09

Техническая документация

Datasheet
pdf, 774 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.