P4802SALRP, Thyristor Surge Protection Devices - TSPD 440V 50A DO214 2L SIDACtor Bi

P4802SALRP, Thyristor Surge Protection Devices - TSPD 440V 50A DO214 2L SIDACtor Bi
Изображения служат только для ознакомления,
см. техническую документацию
4980 шт., срок 7-9 недель
350 руб.
от 10 шт.270 руб.
от 100 шт.200 руб.
от 500 шт.162.74 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8004934977
Артикул: P4802SALRP
Бренд: Littelfuse

Описание

Semiconductors\Discrete Semiconductors\Thyristors\Thyristor Surge Protection Devices - TSPD
Broadband Optimized SIDACtor Protection Thyristors
Littelfuse Broadband Optimized SIDACtor Protection Thyristors focus on addressing the performance and regulatory requirements of broadband equipment. The Broadband Optimized family, with its wide range of solutions, provides applications with the options needed to address the unique protection needs of DSL equipment (up to VDSL) as well as Ethernet (up to 1000baseT). Optimization is accomplished using proprietary and patented approaches that minimize the negative effects of device capacitance on broadband signals. The Littelfuse Broadband components provide an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.

Технические параметры

Brand: Littelfuse
Breakover Current IBO Max: 800 mA
Breakover Voltage VBO: 600 V
Current Rating: 2.2 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Holding Current Ih Max: 120 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 20 A
Off-State Capacitance CO: 5 pF to 20 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 4 V
Package / Case: DO-214AA
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 440 V
Series: pxxx2s
Subcategory: Thyristors
Tradename: SIDACtor
Вес, г 0.1

Техническая документация

Datasheet
pdf, 774 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.