PPG101JB, Industrial Temperature Sensors RTD SENSOR PT 100 0.12% B PTNI W0.083

Фото 1/4 PPG101JB, Industrial Temperature Sensors RTD SENSOR PT 100 0.12% B PTNI W0.083
Изображения служат только для ознакомления,
см. техническую документацию
444 шт., срок 7-9 недель
1 680 руб.
от 10 шт.1 040 руб.
от 100 шт.913 руб.
от 200 шт.814.22 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Альтернативные предложения3
Номенклатурный номер: 8004935284
Артикул: PPG101JB
Бренд: Littelfuse

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Temperature Sensors
PPG & PPG-J Thin-Film Platinum RTD Sensors

Littelfuse PPG and PPG-J Thin-Film Platinum Resistance Temperature Detectors (Pt-RTDs) are temperature sensors capable of withstanding temperatures ranging from -50°C to +500°C. Littelfuse PPG and PPG-J Thin-Film Platinum RTD Sensors consist of a passivated thin-film platinum element deposited on a ceramic substrate and cost-effective compared to when compared to wirewound platinum resistance temperature detectors. The sensors allow resistance and temperature deviation to be controlled to within ±0.06% and ±0.15°C. This tolerance corresponds to Class A of IEC 751 or ½ DIN of DIN 43760.

Технические параметры

Accuracy: +/-0.3 C
Brand: Littelfuse
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Littelfuse
Maximum Operating Temperature: +500 C
Minimum Operating Temperature: -70 C
Mounting Style: Through Hole
Packaging: Bulk
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Sensors
Resistance: 100 Ohms
Series: PPG-J
Subcategory: Sensors
Technology: RTD
Accuracy В±0.3В°C
California Prop 65 Warning Information
ECCN EAR99
HTSUS 8533.40.8070
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -50В°C ~ 500В°C
Package Bulk
Package / Case Radial
Resistance @ 0В°C 100 Ohms
Resistance Tolerance В±0.12%
RoHS Status ROHS3 Compliant
RTD Material Platinum (Pt)
Temperature Coefficient В±3850ppm/В°C
Termination PC Pins
Линейка Продукции PPG Series
Максимальная Измеряемая Температура 500 C
Минимальная Измеряемая Температура -70 C
Сопротивление 100Ом
Вес, г 8.5

Техническая документация

Datasheet
pdf, 206 КБ
Datasheet
pdf, 193 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.