SEP0080Q38CB, Thyristor Surge Protection Devices - TSPD SEP Ethernet 100A Biasd Protec. Device

SEP0080Q38CB, Thyristor Surge Protection Devices - TSPD SEP Ethernet 100A Biasd Protec. Device
Изображения служат только для ознакомления,
см. техническую документацию
8179 шт., срок 7-9 недель
820 руб.
от 10 шт.690 руб.
от 100 шт.494 руб.
от 250 шт.462.05 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8004935810
Артикул: SEP0080Q38CB
Бренд: Littelfuse

Описание

Semiconductors\Discrete Semiconductors\Thyristors\Thyristor Surge Protection Devices - TSPD
SEP Biased SIDACtor Protection Thyristors
Littelfuse SEP (SIDACtor® Thyristor Ethernet/PoE Protector) Biased SIDACtor® Protection Thyristors have a surge rating compatible with GR1089 Inter-building and ITU K.20/21 Enhanced protection requirements. Targeted for high-speed applications such as 10BaseT, 100BaseT, and 1000BaseT, the thyristors maintain signal quality while providing robust protection for Ethernet and PoE applications. The innovative silicon design results in a capacitive loading characteristic that is constant with respect to the voltage across the device. This reduces distortion caused by typical solid-state protection solutions. Offered in a surface-mount QFN package with a SO-8 compatible footprint, the SEP components from Littelfuse provide a small package size without sacrificing power and surge handling capabilities. The low profile thyristor features low distortion, low insertion loss, balanced overvoltage protection, and fails short circuit when surged in excess of ratings.

Технические параметры

Brand: Littelfuse
Current Rating: 2.2 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Holding Current Ih Max: 50 mA
Manufacturer: Littelfuse
Mounting Style: SMD/SMT
Package / Case: QFN-2
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Series: SEP Biased
Subcategory: Thyristors
Tradename: SIDACtor
Вес, г 0.04

Техническая документация

Datasheet
pdf, 883 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

P2100SBLRP
Littelfuse
680 руб.
SEP0080Q38CB
Littelfuse
870 руб.
K3002G
Littelfuse
700 руб.
K3002G
Littelfuse
690 руб.
K3002GRP
Littelfuse
720 руб.